
95-24001-1 | |
|---|---|
DigiKey Part Number | 17-95-24001-1-ND |
Manufacturer | |
Manufacturer Product Number | 95-24001-1 |
Description | CONN G SNA 0.8MM D-SUB 9 PIN 1PK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Nickel Aluminum Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 95-24001-1 Models |
Category | Width 0.689" (17.50mm) |
Manufacturer TE Connectivity AMP Connectors | Length 1.409" (35.80mm) |
Series | Height 0.031" (0.80mm) |
Packaging Bag | Material Silicone Nickel Aluminum |
Part Status Active | Plating Nickel |
Type Gasket | Operating Temperature -55°C ~ 125°C |
Shape Rectangle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.24000 | kr.39.24 |
| 10 | kr.33.35500 | kr.333.55 |
| 25 | kr.31.26120 | kr.781.53 |
| 50 | kr.29.76880 | kr.1,488.44 |
| 100 | kr.28.34740 | kr.2,834.74 |
| 250 | kr.26.57248 | kr.6,643.12 |
| 500 | kr.25.30484 | kr.12,652.42 |
| 1.000 | kr.24.09802 | kr.24,098.02 |
| 2.500 | kr.22.59122 | kr.56,478.05 |
| Unit Price without VAT: | kr.39.24000 |
|---|---|
| Unit Price with VAT: | kr.49.05000 |

