
936227-1 | |
|---|---|
DigiKey Part Number | 936227-1-ND |
Manufacturer | |
Manufacturer Product Number | 936227-1 |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 936227-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT) |
Connector Type | Operating Temperature -30°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.79000 | kr.2.79 |
| 10 | kr.2.37100 | kr.23.71 |
| 25 | kr.2.22400 | kr.55.60 |
| 50 | kr.2.11760 | kr.105.88 |
| 100 | kr.2.01610 | kr.201.61 |
| 250 | kr.1.88956 | kr.472.39 |
| 700 | kr.1.75709 | kr.1,229.96 |
| 1.400 | kr.1.67317 | kr.2,342.44 |
| 2.800 | kr.1.59326 | kr.4,461.13 |
| Unit Price without VAT: | kr.2.79000 |
|---|---|
| Unit Price with VAT: | kr.3.48750 |



