
929974-7 | |
|---|---|
DigiKey Part Number | 17-929974-7TR-ND - Tape & Reel (TR) 17-929974-7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 929974-7 |
Description | 2,5MM SOCKET CONTACT SWS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 17-20 AWG Size 2.5mm Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | 929974-7 Models |
Category | Wire Gauge or Range - AWG 17-20 AWG |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge or Range - mm² 0.5 ~ 1.0mm² |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Silver |
Type Power, Stamped | Contact Finish Thickness 118.1µin (3.00µm) |
Contact Type Socket | Features Insulation Support |
Contact Size 2.5mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.6.04200 | kr.60.42 |
| 25 | kr.5.66280 | kr.141.57 |
| 50 | kr.5.39280 | kr.269.64 |
| 100 | kr.5.13480 | kr.513.48 |
| 250 | kr.4.81284 | kr.1,203.21 |
| 500 | kr.4.58280 | kr.2,291.40 |
| 1.000 | kr.4.36401 | kr.4,364.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.11933 | kr.12,357.99 |
| 6.000 | kr.3.92287 | kr.23,537.22 |
| 9.000 | kr.3.81230 | kr.34,310.70 |
| 15.000 | kr.3.67751 | kr.55,162.65 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |



