
929990-1 | |
|---|---|
DigiKey Part Number | A126776TR-ND - Tape & Reel (TR) A126776CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 929990-1 |
Description | CONTACT SOCKET 13-17AWG CRIMP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 13-17 AWG Size 1.5mm Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 929990-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power, Stamped | |
Contact Type | Socket | |
Contact Size | 1.5mm | |
Wire Gauge or Range - AWG | 13-17 AWG | |
Wire Gauge or Range - mm² | 1.0 ~ 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Termination Finish | Tin | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.2.02200 | kr.20.22 |
| 25 | kr.1.89440 | kr.47.36 |
| 50 | kr.1.80360 | kr.90.18 |
| 100 | kr.1.71710 | kr.171.71 |
| 250 | kr.1.60920 | kr.402.30 |
| 500 | kr.1.53228 | kr.766.14 |
| 1.000 | kr.1.45907 | kr.1,459.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.800 | kr.1.26142 | kr.4,793.40 |
| 7.600 | kr.1.20122 | kr.9,129.27 |
| 11.400 | kr.1.16734 | kr.13,307.68 |
| 19.000 | kr.1.12604 | kr.21,394.76 |
| 26.600 | kr.1.09965 | kr.29,250.69 |
| 38.000 | kr.1.07234 | kr.40,748.92 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |













