
929929-3 | |
|---|---|
DigiKey Part Number  | A106544-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 929929-3  | 
Description  | CONN SOCKET 13-17AWG CRIMP TIN  | 
Customer Reference  | |
Detailed Description  | Socket Contact Tin 13-17 AWG Crimp Power  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | TE Connectivity AMP Connectors  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Obsolete  | |
Type  | Power  | |
Pin or Socket  | Socket  | |
Contact Termination  | Crimp  | |
Wire Gauge  | 13-17 AWG  | |
Contact Finish  | Tin  | |
Contact Finish Thickness  | 39.4µin (1.00µm)  | |
Base Product Number  | 




























