
928909-1 | |
|---|---|
DigiKey Part Number | A129188TR-ND - Tape & Reel (TR) A129188CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 928909-1 |
Description | POSI LOCK RECP PLAIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 928909-1 Models |
Category | Tab Thickness 0.032" (0.81mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.878" (22.30mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Crimp |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Phosphor Bronze |
Tab Width 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.88300 | kr.18.83 |
| 25 | kr.1.76520 | kr.44.13 |
| 50 | kr.1.68140 | kr.84.07 |
| 100 | kr.1.60090 | kr.160.09 |
| 250 | kr.1.50028 | kr.375.07 |
| 500 | kr.1.42866 | kr.714.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.36158 | kr.2,042.37 |
| 3.000 | kr.1.29657 | kr.3,889.71 |
| 4.500 | kr.1.26000 | kr.5,670.00 |
| 7.500 | kr.1.21539 | kr.9,115.42 |
| 10.500 | kr.1.18688 | kr.12,462.24 |
| 15.000 | kr.1.15740 | kr.17,361.00 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

