927893-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 11.550
Unit Price: kr.1.65000
Datasheet
0.110" (2.79mm) Quick Connect Male 12-15 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

927893-1

DigiKey Part Number
A111655TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
927893-1
Description
CONN QC TAB 12-15AWG 0.110 CRIMP
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Male 12-15 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
927893-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
12-15 AWG
Series
Insulation
Non-Insulated
Packaging
Tape & Reel (TR)
Mounting Type
Free Hanging (In-Line)
Part Status
Obsolete
Contact Material
Copper
Terminal Type
Standard
Contact Finish
Tin
Gender
Male
Insulation Diameter
0.091" ~ 0.138" (2.31mm ~ 3.51mm)
Tab Width
0.110" (2.79mm)
Base Product Number
Tab Thickness
0.032" (0.81mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
928781-2TE Connectivity AMP Connectors11.550A107144CT-NDkr.1.65000Similar
Obsolete
This product is no longer manufactured. View Substitutes