
927844-2 | |
|---|---|
DigiKey Part Number | 927844-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 927844-2 |
Description | CONN SOCKET 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 927844-2 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 17-20 AWG |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.1.14527 | kr.34,358.10 |
| Unit Price without VAT: | kr.1.14527 |
|---|---|
| Unit Price with VAT: | kr.1.43159 |


