
927829-5 | |
|---|---|
DigiKey Part Number | A122186TR-ND - Tape & Reel (TR) A122186CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 927829-5 |
Description | CONN SOCKET 11-13AWG CRIMP SILVR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 11-13 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 927829-5 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 11-13 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Silver |
Part Status Active | Base Product Number |
Type Power |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.3.55700 | kr.35.57 |
| 25 | kr.3.33480 | kr.83.37 |
| 50 | kr.3.17640 | kr.158.82 |
| 100 | kr.3.02420 | kr.302.42 |
| 250 | kr.2.83424 | kr.708.56 |
| 500 | kr.2.69894 | kr.1,349.47 |
| 1.000 | kr.2.56998 | kr.2,569.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | kr.2.47946 | kr.5,454.81 |
| 4.400 | kr.2.36112 | kr.10,388.93 |
| 6.600 | kr.2.29457 | kr.15,144.16 |
| 11.000 | kr.2.21339 | kr.24,347.29 |
| 15.400 | kr.2.16150 | kr.33,287.10 |
| 22.000 | kr.2.10784 | kr.46,372.48 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |



