




927231-7 | |
|---|---|
DigiKey Part Number | A138992-ND |
Manufacturer | |
Manufacturer Product Number | 927231-7 |
Description | CONN RCPT HSG 9POS UNIV |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 927231-7 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.5.21800 | kr.52.18 |
| 25 | kr.4.89200 | kr.122.30 |
| 50 | kr.4.65860 | kr.232.93 |
| 100 | kr.4.43610 | kr.443.61 |
| 250 | kr.4.15776 | kr.1,039.44 |
| 500 | kr.3.95920 | kr.1,979.60 |
| 1.000 | kr.3.77014 | kr.3,770.14 |
| 3.000 | kr.3.48897 | kr.10,466.91 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |


