
927231-3 | |
|---|---|
DigiKey Part Number | A129180-ND |
Manufacturer | |
Manufacturer Product Number | 927231-3 |
Description | CONN RCPT HSG 9POS 6.35MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Red 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 927231-3 Models |
Category | Row Spacing 0.250" (6.35mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Red |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.250" (6.35mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 10 | kr.5.56000 | kr.55.60 |
| 25 | kr.5.21400 | kr.130.35 |
| 50 | kr.4.96300 | kr.248.15 |
| 100 | kr.4.72580 | kr.472.58 |
| 250 | kr.4.42988 | kr.1,107.47 |
| 500 | kr.4.21812 | kr.2,109.06 |
| 1.000 | kr.4.01677 | kr.4,016.77 |
| 3.000 | kr.3.71718 | kr.11,151.54 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |











