
926300-3 | |
|---|---|
DigiKey Part Number | A106329-ND |
Manufacturer | |
Manufacturer Product Number | 926300-3 |
Description | CONN PLUG HSG 6POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 926300-3 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.4.67900 | kr.46.79 |
| 25 | kr.4.38240 | kr.109.56 |
| 50 | kr.4.17300 | kr.208.65 |
| 100 | kr.3.97330 | kr.397.33 |
| 250 | kr.3.72412 | kr.931.03 |
| 800 | kr.3.43034 | kr.2,744.27 |
| 1.600 | kr.3.26657 | kr.5,226.51 |
| 3.200 | kr.3.11068 | kr.9,954.18 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |










