


926298-7 | |
|---|---|
DigiKey Part Number | A138991-ND |
Manufacturer | |
Manufacturer Product Number | 926298-7 |
Description | CONN PLUG HSG 4POS 6.35MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 926298-7 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bag | Color Natural |
Part Status Active | Features Flange |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.250" (6.35mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.5.11600 | kr.51.16 |
| 25 | kr.4.79800 | kr.119.95 |
| 50 | kr.4.56740 | kr.228.37 |
| 100 | kr.4.34920 | kr.434.92 |
| 250 | kr.4.07664 | kr.1,019.16 |
| 500 | kr.3.88198 | kr.1,940.99 |
| 1.200 | kr.3.64936 | kr.4,379.23 |
| 3.600 | kr.3.37718 | kr.12,157.85 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |


