10 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
926209-5
926209-5

926209-5

DigiKey Part Number
A106769-ND
Manufacturer
Manufacturer Product Number
926209-5
Description
CONN RCPT HSG 10POS 2.54MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
926209-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Socket
Operating Temperature
-65°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 480
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.19.97000kr.19.97
10kr.16.94700kr.169.47
25kr.15.88280kr.397.07
50kr.15.12340kr.756.17
100kr.14.40130kr.1,440.13
250kr.13.49940kr.3,374.85
500kr.12.85498kr.6,427.49
1.000kr.12.24172kr.12,241.72
2.500kr.11.47591kr.28,689.78
Manufacturers Standard Package
Unit Price without VAT:kr.19.97000
Unit Price with VAT:kr.24.96250