



926209-4 | |
|---|---|
DigiKey Part Number | A121820-ND |
Manufacturer | |
Manufacturer Product Number | 926209-4 |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 926209-4 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -65°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.10000 | kr.16.10 |
| 10 | kr.13.66300 | kr.136.63 |
| 25 | kr.12.80680 | kr.320.17 |
| 50 | kr.12.19440 | kr.609.72 |
| 100 | kr.11.61230 | kr.1,161.23 |
| 250 | kr.10.88476 | kr.2,721.19 |
| 500 | kr.10.36502 | kr.5,182.51 |
| 1.000 | kr.9.87043 | kr.9,870.43 |
| 2.500 | kr.9.25292 | kr.23,132.30 |
| Unit Price without VAT: | kr.16.10000 |
|---|---|
| Unit Price with VAT: | kr.20.12500 |






