
925715-2 | |
---|---|
DigiKey Part Number | A99299TR-ND - Tape & Reel (TR) A99299CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 925715-2 |
Description | CONN PIN 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 925715-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.47000 | kr.1.47 |
10 | kr.1.26100 | kr.12.61 |
25 | kr.1.18280 | kr.29.57 |
50 | kr.1.12520 | kr.56.26 |
100 | kr.1.07140 | kr.107.14 |
250 | kr.1.00428 | kr.251.07 |
500 | kr.0.95628 | kr.478.14 |
1.000 | kr.0.91059 | kr.910.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.0.81083 | kr.2,027.08 |
5.000 | kr.0.77211 | kr.3,860.55 |
7.500 | kr.0.75033 | kr.5,627.48 |
12.500 | kr.0.72376 | kr.9,047.00 |
17.500 | kr.0.70678 | kr.12,368.65 |
25.000 | kr.0.68922 | kr.17,230.50 |
62.500 | kr.0.64610 | kr.40,381.25 |
Unit Price without VAT: | kr.1.47000 |
---|---|
Unit Price with VAT: | kr.1.83750 |