925553
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

925553-2

DigiKey Part Number
A123054TR-ND - Tape & Reel (TR)
A123054CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
925553-2
Description
CONN TERM WTB 13.5-17AWG TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
WTB Tin Terminal Connector 13.5-17 AWG
Datasheet
 Datasheet
EDA/CAD Models
925553-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Through Board
Hole Diameter
0.106" (2.69mm)
Insulation Diameter
0.098" ~ 0.150" (2.50mm ~ 3.81mm)
Length - Overall
0.453" (11.51mm)
Wire Gauge
13.5-17 AWG
Contact Material
Brass
Contact Finish
Tin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.65300kr.6.53
25kr.0.61200kr.15.30
50kr.0.58240kr.29.12
100kr.0.55420kr.55.42
250kr.0.51968kr.129.92
500kr.0.49472kr.247.36
1.000kr.0.47110kr.471.10
2.500kr.0.44155kr.1,103.88
Tape & Reel (TR)
QuantityUnit PriceExt Price
14.000kr.0.37142kr.5,199.88
28.000kr.0.35369kr.9,903.32
42.000kr.0.34372kr.14,436.24
70.000kr.0.33156kr.23,209.20
98.000kr.0.32378kr.31,730.44
140.000kr.0.31574kr.44,203.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250