
925451-1 | |
|---|---|
DigiKey Part Number | A117770-ND |
Manufacturer | |
Manufacturer Product Number | 925451-1 |
Description | CONN PLUG HSG 18POS 5.20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Natural 0.205" (5.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 925451-1 Models |
Category | Row Spacing 0.236" (6.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.205" (5.20mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.400 | kr.11.49351 | kr.96,545.48 |
| Unit Price without VAT: | kr.11.49351 |
|---|---|
| Unit Price with VAT: | kr.14.36689 |

