
925340-4 | |
|---|---|
DigiKey Part Number | 925340-4-ND |
Manufacturer | |
Manufacturer Product Number | 925340-4 |
Description | CONN INSERT HSG 8POS TIMER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Insert |
Datasheet | Datasheet |
Category | Number of Positions |
Mfr | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Note Contacts Sold Separately |
Connector Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.7.97035 | kr.1,594.07 |
| Unit Price without VAT: | kr.7.97035 |
|---|---|
| Unit Price with VAT: | kr.9.96294 |

