917983-2 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.018
Unit Price: kr.22.89000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1.403
Unit Price: kr.24.98000
Datasheet
Image for 917983-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

917983-2

DigiKey Part Number
917983-2-ND
Manufacturer
Manufacturer Product Number
917983-2
Description
CONN PLUG HSG 16POS 3.00MM
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.205" (5.20mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Box
Contact Termination
Crimp
Part Status
Obsolete
Fastening Type
Latch Lock
Connector Type
Color
Black
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
917981-1TE Connectivity AMP Connectors1.018917981-1-NDkr.22.89000Parametric Equivalent
917981-2TE Connectivity AMP Connectors1.403917981-2-NDkr.24.98000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes