
917802-3 | |
|---|---|
DigiKey Part Number | A29312TR-ND - Tape & Reel (TR) A29312CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 917802-3 |
Description | CONN TAB 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 917802-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.51000 | kr.24.51 |
| 10 | kr.20.82600 | kr.208.26 |
| 25 | kr.19.52240 | kr.488.06 |
| 50 | kr.18.58940 | kr.929.47 |
| 100 | kr.17.70110 | kr.1,770.11 |
| 250 | kr.16.59288 | kr.4,148.22 |
| 500 | kr.16.07796 | kr.8,038.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.13.13561 | kr.19,703.42 |
| Unit Price without VAT: | kr.24.51000 |
|---|---|
| Unit Price with VAT: | kr.30.63750 |



















