13 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm)
917697-1
917697-1

917697-1

DigiKey Part Number
A138984-ND
Manufacturer
Manufacturer Product Number
917697-1
Description
CONN PLUG HSG 13POS 2.50MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
13 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
917697-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Female Socket
Operating Temperature
-30°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.600
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.39000kr.5.39
10kr.4.57700kr.45.77
25kr.4.28840kr.107.21
50kr.4.08420kr.204.21
200kr.3.70255kr.740.51
400kr.3.52568kr.1,410.27
600kr.3.42613kr.2,055.68
1.000kr.3.30473kr.3,304.73
2.600kr.3.08926kr.8,032.08
Manufacturers Standard Package
Unit Price without VAT:kr.5.39000
Unit Price with VAT:kr.6.73750