



917691-1 | |
|---|---|
DigiKey Part Number | A106324-ND |
Manufacturer | |
Manufacturer Product Number | 917691-1 |
Description | CONN PLUG HSG 7POS 2.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 917691-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-917691-1 | TE Connectivity AMP Connectors | 34 | A125182-ND | kr.1.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.2.21300 | kr.22.13 |
| 25 | kr.2.07440 | kr.51.86 |
| 50 | kr.1.97420 | kr.98.71 |
| 100 | kr.1.88040 | kr.188.04 |
| 300 | kr.1.73970 | kr.521.91 |
| 600 | kr.1.65653 | kr.993.92 |
| 1.200 | kr.1.57734 | kr.1,892.81 |
| 2.700 | kr.1.48960 | kr.4,021.92 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

