Socket Contact Tin 22-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

917684-1

DigiKey Part Number
A107132TR-ND - Tape & Reel (TR)
A107132CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
917684-1
Description
CONN SOCKET 22-28AWG CRIMP TIN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-28 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
917684-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
22-28 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
31.5µin (0.80µm)
Type
Stamped
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52.102
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.45600kr.4.56
25kr.0.42600kr.10.65
50kr.0.40580kr.20.29
100kr.0.38670kr.38.67
250kr.0.36240kr.90.60
500kr.0.34502kr.172.51
1.000kr.0.32848kr.328.48
2.500kr.0.30787kr.769.67
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.28926kr.2,314.08
16.000kr.0.27544kr.4,407.04
24.000kr.0.26767kr.6,424.08
40.000kr.0.25819kr.10,327.60
56.000kr.0.25213kr.14,119.28
80.000kr.0.24587kr.19,669.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750