


917485-3 | |
|---|---|
DigiKey Part Number | 17-917485-3TR-ND - Tape & Reel (TR) 17-917485-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 917485-3 |
Description | CONN PIN 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold or PdNi +Gold 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 917485-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Contact Finish Gold or PdNi +Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.4.38700 | kr.43.87 |
| 25 | kr.4.11320 | kr.102.83 |
| 50 | kr.3.91680 | kr.195.84 |
| 100 | kr.3.72920 | kr.372.92 |
| 250 | kr.3.49512 | kr.873.78 |
| 500 | kr.3.32812 | kr.1,664.06 |
| 1.000 | kr.3.16918 | kr.3,169.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.99144 | kr.8,974.32 |
| 6.000 | kr.2.84872 | kr.17,092.32 |
| 9.000 | kr.2.76843 | kr.24,915.87 |
| 15.000 | kr.2.67053 | kr.40,057.95 |
| 21.000 | kr.2.60795 | kr.54,766.95 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |

















