
9-965382-2 | |
|---|---|
DigiKey Part Number | 9-965382-2-ND |
Manufacturer | |
Manufacturer Product Number | 9-965382-2 |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Blue 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9-965382-2 Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Blue |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 130°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1564013-1 | TE Connectivity AMP Connectors | 4.500 | 17-1-1564013-1-ND | kr.4.25000 | Parametric Equivalent |
| 1-1670459-2 | TE Connectivity AMP Connectors | 3.786 | 17-1-1670459-2-ND | kr.4.06000 | Parametric Equivalent |
| 1456987-3 | TE Connectivity AMP Connectors | 432 | A127991-ND | kr.14.65000 | Parametric Equivalent |
| 1745000-3 | TE Connectivity AMP Connectors | 764 | A122561-ND | kr.14.90000 | Parametric Equivalent |
| 1745000-4 | TE Connectivity AMP Connectors | 1.157 | 17-1745000-4-ND | kr.6.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.3.37900 | kr.33.79 |
| 25 | kr.3.16760 | kr.79.19 |
| 50 | kr.3.01660 | kr.150.83 |
| 100 | kr.2.87200 | kr.287.20 |
| 250 | kr.2.69196 | kr.672.99 |
| 500 | kr.2.56338 | kr.1,281.69 |
| 1.000 | kr.2.44090 | kr.2,440.90 |
| 2.500 | kr.2.28803 | kr.5,720.07 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |





