
9-215460-0 | |
|---|---|
DigiKey Part Number | A99448TR-ND - Tape & Reel (TR) A99448CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 9-215460-0 |
Description | CONN RCPT 20POS 0.1 TIN PCB R/A |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 9-215460-0 Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Color Red |
Part Status Active | Insulation Height 0.228" (5.80mm) |
Connector Type | Contact Length - Post 0.122" (3.10mm) |
Contact Type Forked | Operating Temperature -40°C ~ 105°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Voltage Rating 100VDC |
Pitch - Mating | Applications Automotive, General Purpose |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Material Phosphor Bronze |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-215460-0 | TE Connectivity AMP Connectors | 5.725 | A111125CT-ND | kr.15.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.63000 | kr.22.63 |
| 10 | kr.19.24200 | kr.192.42 |
| 100 | kr.16.35150 | kr.1,635.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.15.63420 | kr.3,908.55 |
| 500 | kr.14.88796 | kr.7,443.98 |
| 750 | kr.14.46831 | kr.10,851.23 |
| 1.250 | kr.13.95637 | kr.17,445.46 |
| 1.750 | kr.13.62926 | kr.23,851.21 |
| 2.500 | kr.13.29095 | kr.33,227.38 |
| Unit Price without VAT: | kr.22.63000 |
|---|---|
| Unit Price with VAT: | kr.28.28750 |


