
9-212437-2 | |
|---|---|
DigiKey Part Number | A32318-ND |
Manufacturer | |
Manufacturer Product Number | 9-212437-2 |
Description | CONN PLUG HSNG MALE 8POS INLINE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 9-212437-2 Models |
Category | Orientation Keyed |
Manufacturer TE Connectivity AMP Connectors | Shell Material Brass |
Packaging Bulk | Shell Finish Tin |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Shielding Shielded |
Type For Male Pins | Note Contacts Sold Separately |
Number of Positions 8 | Insert Material Polyamide (PA), Nylon, Glass Filled |
Shell Size - Insert DIN (270 Degree) | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.48000 | kr.42.48 |
| 10 | kr.36.10600 | kr.361.06 |
| 25 | kr.33.84280 | kr.846.07 |
| 50 | kr.32.22620 | kr.1,611.31 |
| 100 | kr.30.68750 | kr.3,068.75 |
| 250 | kr.28.76636 | kr.7,191.59 |
| 500 | kr.27.39412 | kr.13,697.06 |
| 1.000 | kr.26.08783 | kr.26,087.83 |
| 2.500 | kr.24.45670 | kr.61,141.75 |
| Unit Price without VAT: | kr.42.48000 |
|---|---|
| Unit Price with VAT: | kr.53.10000 |



