
2061548-3 | |
|---|---|
DigiKey Part Number | 2061548-3-ND |
Manufacturer | |
Manufacturer Product Number | 2061548-3 |
Description | FOSM PIGTAIL 4.8MM FULLAXS LC/ |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To Cable 9/125 |
Datasheet | Datasheet |
Category | Fiber Type 9/125 |
Manufacturer TE Connectivity AMP Connectors | Type Singlemode |
Series | Ratings LSZH |
Packaging Bag | Color - Cable Black |
Part Status Obsolete | Color - Connectors Black |
1st Connector LC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
2nd Connector Cable | Return Loss 45dB |
Cable Diameter 0.19" (4.8mm) | Base Product Number |

