9-188275-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-188275-0

DigiKey Part Number
A99481TR-ND - Tape & Reel (TR)
A99481CT-ND - Cut Tape (CT)
A99481DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9-188275-0
Description
CONN RCPT 20POS 0.1 TIN SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
9-188275-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Red
Insulation Height
0.209" (5.30mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
-
Voltage Rating
100VDC
Applications
Automotive, General Purpose
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Contact Shape
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.341
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.50000kr.26.50
10kr.22.50900kr.225.09
100kr.19.13090kr.1,913.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.15.56487kr.14,008.38
1.800kr.14.82261kr.26,680.70
2.700kr.14.40505kr.38,893.63
Manufacturers Standard Package
Unit Price without VAT:kr.26.50000
Unit Price with VAT:kr.33.12500