9-1740209-6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Molex
In Stock: 4.422
Unit Price: kr.4.04000
Datasheet

Parametric Equivalent


Molex
In Stock: 6.267
Unit Price: kr.3.45000
Datasheet

Parametric Equivalent


Molex
In Stock: 6.120
Unit Price: kr.3.77000
Datasheet
6 Rectangular Connectors - Housings Receptacle Natural 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Receptacle Natural 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

9-1740209-6

DigiKey Part Number
9-1740209-6-ND
Manufacturer
Manufacturer Product Number
9-1740209-6
Description
CONN RCPT HSG 6POS 2.54MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Natural 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA6), Nylon 6
Contact Type
Female Socket
Operating Temperature
-65°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0981920001Molex0WM8652-NDkr.0.00000Parametric Equivalent
0982980002Molex4.422WM20653-NDkr.4.04000Parametric Equivalent
0982980003Molex6.267900-0982980003-NDkr.3.45000Parametric Equivalent
0982980005Molex6.120900-0982980005-NDkr.3.77000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.500kr.5.23454kr.23,555.43
Manufacturers Standard Package
Unit Price without VAT:kr.5.23454
Unit Price with VAT:kr.6.54318