40 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
9-146458-0
9-146458-0
Taking Commercial Drone Reliability to New Heights

9-146458-0

DigiKey Part Number
A114600-ND
Manufacturer
Manufacturer Product Number
9-146458-0
Description
CONN HDR 40POS 0.1 STACK T/H TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
40 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
9-146458-0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Post (Mating)
0.123" (3.124mm)
Manufacturer
TE Connectivity AMP Connectors
Length - Stack Height
0.300" (7.620mm)
Series
Length - Tail
0.110" (2.800mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Solder
Number of Positions
40
Contact Finish - Post (Mating)
Tin
Pitch
0.100" (2.54mm)
Contact Finish Thickness - Post (Mating)
100.0µin (2.54µm)
Number of Rows
1
Color
Black
Length - Overall Pin
0.533" (13.538mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 860
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.92.37000kr.92.37
10kr.78.49600kr.784.96
125kr.65.68192kr.8,210.24
500kr.59.56658kr.29,783.29
1.000kr.56.72715kr.56,727.15
Manufacturers Standard Package
Unit Price without VAT:kr.92.37000
Unit Price with VAT:kr.115.46250