


9-146285-0-23 | |
|---|---|
DigiKey Part Number | A32700-23-ND |
Manufacturer | |
Manufacturer Product Number | 9-146285-0-23 |
Description | CONN HEADER VERT 23POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 23 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.090" (2.29mm) |
Series | Overall Contact Length 0.410" (10.41mm) |
Packaging Bulk | Insulation Height 0.090" (2.29mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.79000 | kr.46.79 |
| 10 | kr.39.77100 | kr.397.71 |
| 100 | kr.33.80040 | kr.3,380.04 |
| 500 | kr.30.17346 | kr.15,086.73 |
| 1.000 | kr.28.73485 | kr.28,734.85 |
| Unit Price without VAT: | kr.46.79000 |
|---|---|
| Unit Price with VAT: | kr.58.48750 |






