


9-146261-0-31 | |
|---|---|
DigiKey Part Number | A34268-31-ND |
Manufacturer | |
Manufacturer Product Number | 9-146261-0-31 |
Description | CONN HEADER VERT 62POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 62 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.090" (2.29mm) |
Series | Overall Contact Length 0.410" (10.41mm) |
Packaging Box | Insulation Height 0.090" (2.29mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.91.55000 | kr.91.55 |
| 10 | kr.77.78500 | kr.777.85 |
| 100 | kr.66.11800 | kr.6,611.80 |
| 500 | kr.59.02654 | kr.29,513.27 |
| 1.000 | kr.56.21285 | kr.56,212.85 |
| Unit Price without VAT: | kr.91.55000 |
|---|---|
| Unit Price with VAT: | kr.114.43750 |







