


9-103759-0-19 | |
|---|---|
DigiKey Part Number | A34261-19-ND |
Manufacturer | |
Manufacturer Product Number | 9-103759-0-19 |
Description | CONN HEADER R/A 19POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 19 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.090" (2.29mm) |
Series | Insulation Height 0.138" (3.50mm) |
Packaging Box | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.34000 | kr.50.34 |
| 10 | kr.42.78900 | kr.427.89 |
| 100 | kr.36.36940 | kr.3,636.94 |
| 500 | kr.32.46714 | kr.16,233.57 |
| 1.000 | kr.30.91904 | kr.30,919.04 |
| Unit Price without VAT: | kr.50.34000 |
|---|---|
| Unit Price with VAT: | kr.62.92500 |







