


9-102975-0-31 | |
|---|---|
DigiKey Part Number | A34346-31-ND |
Manufacturer | |
Manufacturer Product Number | 9-102975-0-31 |
Description | CONN HEADER R/A 62POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 62 position 0.100" (2.54mm) |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.318" (8.08mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Bulk | Insulation Height 0.238" (6.05mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Thermoplastic |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.95.35000 | kr.95.35 |
| 10 | kr.81.05700 | kr.810.57 |
| 100 | kr.68.89870 | kr.6,889.87 |
| 500 | kr.61.50878 | kr.30,754.39 |
| 1.000 | kr.58.57704 | kr.58,577.04 |
| Unit Price without VAT: | kr.95.35000 |
|---|---|
| Unit Price with VAT: | kr.119.18750 |







