
| 88976-5 | |
|---|---|
| DigiKey Part Number | A111648TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 88976-5 | 
| Description | CONTACT FLAT FLEX PIN GOLD | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | Contact Crimp Pin Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 88976-5 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | - | |
| Pin or Socket | Pin | |
| Contact Termination | Crimp | |
| Wire Gauge | - | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 15.0µin (0.38µm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 60.000 | kr.1.31320 | kr.78,792.00 | 
| Unit Price without VAT: | kr.1.31320 | 
|---|---|
| Unit Price with VAT: | kr.1.64150 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark