881719-2/160xxx-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

881719-2

DigiKey Part Number
A105293TR-ND - Tape & Reel (TR)
A105293CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
881719-2
Description
CONN QC TAB 17-20AWG 0.110 CRIMP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Male 17-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
881719-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.110" (2.79mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.488" (12.40mm)
Length - Overall
0.866" (22.00mm)
Termination
Crimp
Wire Gauge
17-20 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Electro-Tin
Insulation Diameter
0.055" ~ 0.106" (1.40mm ~ 2.69mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42.873
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.1.03000kr.10.30
25kr.0.96760kr.24.19
50kr.0.92160kr.46.08
100kr.0.87680kr.87.68
250kr.0.82200kr.205.50
500kr.0.78260kr.391.30
1.000kr.0.74515kr.745.15
2.500kr.0.69847kr.1,746.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.52317kr.7,847.55
30.000kr.0.49820kr.14,946.00
45.000kr.0.49080kr.22,086.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500