
881000-1 | |
|---|---|
DigiKey Part Number | 881000-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 881000-1 |
Description | CONN RING CIRC 12-14AWG CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular 12-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 881000-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 12-14 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Active | Contact Material Brass |
Terminal Type Circular | Insulation Diameter 0.130" ~ 0.177" (3.30mm ~ 4.50mm) |
Length - Overall 0.949" (24.10mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.000 | kr.0.41934 | kr.41,934.00 |
| Unit Price without VAT: | kr.0.41934 |
|---|---|
| Unit Price with VAT: | kr.0.52418 |

