
880645-6 | |
|---|---|
DigiKey Part Number | A111646TR-ND - Tape & Reel (TR) A111646CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 880645-6 |
Description | CONN QC RCPT 13-17AWG 0.250 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 880645-6 Models |
Category | Length - Overall 0.835" (21.20mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 13-17 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.106" ~ 0.157" (2.69mm ~ 3.99mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.92000 | kr.2.92 |
| 10 | kr.2.45400 | kr.24.54 |
| 25 | kr.2.29760 | kr.57.44 |
| 50 | kr.2.18740 | kr.109.37 |
| 100 | kr.2.08210 | kr.208.21 |
| 250 | kr.1.95144 | kr.487.86 |
| 500 | kr.1.85826 | kr.929.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | kr.1.78910 | kr.2,325.83 |
| 2.600 | kr.1.70368 | kr.4,429.57 |
| 3.900 | kr.1.65562 | kr.6,456.92 |
| 6.500 | kr.1.59702 | kr.10,380.63 |
| 9.100 | kr.1.55956 | kr.14,192.00 |
| 13.000 | kr.1.52082 | kr.19,770.66 |
| Unit Price without VAT: | kr.2.92000 |
|---|---|
| Unit Price with VAT: | kr.3.65000 |














