87313-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

87313-9

DigiKey Part Number
17-87313-9TR-ND - Tape & Reel (TR)
17-87313-9CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
87313-9
Description
CONN SOCKET 26-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 26-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
87313-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.07000kr.3.07
10kr.2.61800kr.26.18
25kr.2.45520kr.61.38
50kr.2.33860kr.116.93
100kr.2.22660kr.222.66
250kr.2.08664kr.521.66
500kr.1.98694kr.993.47
1.000kr.1.89203kr.1,892.03
2.500kr.1.77352kr.4,433.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.500kr.1.50401kr.18,800.12
25.000kr.1.43228kr.35,807.00
37.500kr.1.39192kr.52,197.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.07000
Unit Price with VAT:kr.3.83750