
87283-4 | |
|---|---|
DigiKey Part Number | 87283-4-ND |
Manufacturer | |
Manufacturer Product Number | 87283-4 |
Description | CONN HEADER VERT 4POS 3.96MM |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 87283-4 Models |
Category | Contact Length - Mating 1.187" (30.15mm) |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Overall Contact Length 1.437" (36.50mm) |
Packaging Bulk | Insulation Height 0.125" (3.18mm) |
Part Status Active | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Thermoplastic |
Number of Positions Loaded All | Operating Temperature -65°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 5A |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | kr.53.22442 | kr.26,825.11 |
| Unit Price without VAT: | kr.53.22442 |
|---|---|
| Unit Price with VAT: | kr.66.53053 |



