


87124-3 | |
|---|---|
DigiKey Part Number | A111644TR-ND - Tape & Reel (TR) A111644CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 87124-3 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 87124-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.98000 | kr.14.98 |
| 10 | kr.12.19200 | kr.121.92 |
| 25 | kr.11.23600 | kr.280.90 |
| 50 | kr.10.56520 | kr.528.26 |
| 100 | kr.9.93540 | kr.993.54 |
| 250 | kr.9.15968 | kr.2,289.92 |
| 500 | kr.8.61376 | kr.4,306.88 |
| 1.000 | kr.8.10061 | kr.8,100.61 |
| 2.500 | kr.7.65256 | kr.19,131.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21.000 | kr.20.51536 | kr.430,822.56 |
| Unit Price without VAT: | kr.14.98000 |
|---|---|
| Unit Price with VAT: | kr.18.72500 |














