
86492-2 | |
---|---|
DigiKey Part Number | A28317TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 86492-2 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 86492-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
62.500 | kr.1.78936 | kr.111,835.00 |
Unit Price without VAT: | kr.1.78936 |
---|---|
Unit Price with VAT: | kr.2.23670 |