


85969-7 | |
|---|---|
DigiKey Part Number | A100880TR-ND - Tape & Reel (TR) A100880CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 85969-7 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 85969-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.98000 | kr.3.98 |
| 10 | kr.3.39400 | kr.33.94 |
| 25 | kr.3.17760 | kr.79.44 |
| 50 | kr.3.02720 | kr.151.36 |
| 100 | kr.2.88190 | kr.288.19 |
| 250 | kr.2.70116 | kr.675.29 |
| 500 | kr.2.57212 | kr.1,286.06 |
| 1.000 | kr.2.44925 | kr.2,449.25 |
| 2.500 | kr.2.29585 | kr.5,739.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.500 | kr.2.04948 | kr.25,618.50 |
| 25.000 | kr.1.95175 | kr.48,793.75 |
| Unit Price without VAT: | kr.3.98000 |
|---|---|
| Unit Price with VAT: | kr.4.97500 |








