5 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
84981-5
84981-5
TE Connectivity FPC Overview

84981-5

DigiKey Part Number
A101370TR-ND - Tape & Reel (TR)
A101370CT-ND - Cut Tape (CT)
A101370DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
84981-5
Description
CONN FFC FPC TOP 5POS 1MM R/A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
84981-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height Above Board
0.118" (3.00mm)
Manufacturer
TE Connectivity AMP Connectors
Cable End Type
Straight
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Material
Phosphor Bronze
Part Status
Active
Contact Finish
Tin
Flat Flex Type
FFC, FPC
Housing Material
Polyamide (PA), Nylon, Glass Filled
Mounting Type
Surface Mount, Right Angle
Features
Solder Retention
Connector/Contact Type
Contacts, Top
Voltage Rating
125V
Number of Positions
5
Operating Temperature
-20°C ~ 85°C
Pitch
0.039" (1.00mm)
Current Rating (Amps)
1A
Termination
Solder
Housing Color
Beige
FFC, FCB Thickness
0.30mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32.619
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.2.68200kr.26.82
25kr.2.51320kr.62.83
50kr.2.39400kr.119.70
100kr.2.27920kr.227.92
250kr.2.13660kr.534.15
500kr.2.03438kr.1,017.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.1.92017kr.2,880.26
3.000kr.1.82850kr.5,485.50
4.500kr.1.77693kr.7,996.18
7.500kr.1.71403kr.12,855.23
10.500kr.1.67384kr.17,575.32
15.000kr.1.63227kr.24,484.05
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250