
84981-4 | |
|---|---|
DigiKey Part Number | A101369TR-ND - Tape & Reel (TR) A101369CT-ND - Cut Tape (CT) A101369DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 84981-4 |
Description | CONN FFC FPC TOP 4POS 1MM R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 84981-4 Models |
Category | Height Above Board 0.118" (3.00mm) |
Manufacturer TE Connectivity AMP Connectors | Cable End Type Straight |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Tin |
Flat Flex Type FFC, FPC | Housing Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type Surface Mount, Right Angle | Features Solder Retention |
Connector/Contact Type Contacts, Top | Voltage Rating 125V |
Number of Positions 4 | Operating Temperature -20°C ~ 85°C |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.82800 | kr.28.28 |
| 25 | kr.2.65000 | kr.66.25 |
| 50 | kr.2.52340 | kr.126.17 |
| 100 | kr.2.40220 | kr.240.22 |
| 250 | kr.2.25148 | kr.562.87 |
| 500 | kr.2.14380 | kr.1,071.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.02343 | kr.3,035.14 |
| 3.000 | kr.1.92681 | kr.5,780.43 |
| 4.500 | kr.1.87246 | kr.8,426.07 |
| 7.500 | kr.1.80620 | kr.13,546.50 |
| 10.500 | kr.1.76384 | kr.18,520.32 |
| 15.000 | kr.1.72003 | kr.25,800.45 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |



