4 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
TE Connectivity FPC Overview
Flexible Printed Circuit Connectors FAQ

84953-4

DigiKey Part Number
A33834TR-ND - Tape & Reel (TR)
A33834CT-ND - Cut Tape (CT)
A33834DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
84953-4
Description
CONN FPC TOP 4POS 1MM R/A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
84953-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Phosphor Bronze
Manufacturer
TE Connectivity AMP Connectors
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Part Status
Active
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Flat Flex Type
FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
200V
Connector/Contact Type
Contacts, Top
Operating Temperature
-40°C ~ 85°C
Number of Positions
4
Material Flammability Rating
UL94 V-0
Pitch
0.039" (1.00mm)
Current Rating (Amps)
1A
Termination
Solder
Contact Finish Thickness
78.7µin (2.00µm)
FFC, FCB Thickness
0.30mm
Housing Color
Natural
Height Above Board
0.101" (2.56mm)
Actuator Color
Black
Locking Feature
Slide Lock
Base Product Number
Cable End Type
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0527930470Molex16.060WM3387CT-NDkr.3.61000Similar
0528520470Molex12.848WM11070CT-NDkr.4.82000Similar
In-Stock: 2.193
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.90000kr.5.90
10kr.5.03400kr.50.34
25kr.4.71680kr.117.92
50kr.4.49000kr.224.50
100kr.4.27570kr.427.57
250kr.4.00740kr.1,001.85
500kr.3.81592kr.1,907.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.3.60188kr.5,402.82
3.000kr.3.42998kr.10,289.94
4.500kr.3.33329kr.14,999.81
7.500kr.3.21535kr.24,115.12
10.500kr.3.13998kr.32,969.79
15.000kr.3.06203kr.45,930.45
Manufacturers Standard Package
Unit Price without VAT:kr.5.90000
Unit Price with VAT:kr.7.37500