



84952-9 | |
|---|---|
DigiKey Part Number | A101389TR-ND - Tape & Reel (TR) A101389CT-ND - Cut Tape (CT) A101389DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 84952-9 |
Description | CONN FPC BOTTOM 9POS 1MM R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 84952-9 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 200V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 9 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 78.7µin (2.00µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.101" (2.56mm) | Actuator Color Black |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0522070960 | Molex | 7.576 | WM10941CT-ND | kr.7.93000 | Similar |
| 0522710979 | Molex | 24.283 | WM7958CT-ND | kr.7.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.6.29600 | kr.62.96 |
| 25 | kr.5.90120 | kr.147.53 |
| 50 | kr.5.61860 | kr.280.93 |
| 100 | kr.5.34910 | kr.534.91 |
| 250 | kr.5.01392 | kr.1,253.48 |
| 500 | kr.4.77452 | kr.2,387.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.4.50673 | kr.6,760.10 |
| 3.000 | kr.4.29165 | kr.12,874.95 |
| 4.500 | kr.4.17069 | kr.18,768.10 |
| 7.500 | kr.4.02316 | kr.30,173.70 |
| 10.500 | kr.3.92887 | kr.41,253.14 |
| 15.000 | kr.3.83134 | kr.57,470.10 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |





