Similar
Similar

828-AG11D | |
|---|---|
DigiKey Part Number | A112162-ND |
Manufacturer | |
Manufacturer Product Number | 828-AG11D |
Description | CONN IC DIP SOCKET 28POS GOLD |
Customer Reference | |
Detailed Description | 28 (2 x 14) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Pitch - Post 0.100" (2.54mm) |
Series | Contact Finish - Post Tin-Lead |
Packaging Tube | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Part Status Obsolete | Contact Material - Post Copper Alloy |
Type DIP, 0.6" (15.24mm) Row Spacing | Housing Material Polyester |
Number of Positions or Pins (Grid) 28 (2 x 14) | Operating Temperature -55°C ~ 105°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.125" (3.18mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 25.0µin (0.63µm) | Current Rating (Amps) 3 A |
Contact Material - Mating Copper Alloy | Contact Resistance 10mOhm |
Mounting Type Through Hole | Base Product Number |
Features Open Frame |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 110-43-628-41-001000 | Mill-Max Manufacturing Corp. | 1.428 | ED90042-ND | kr.27.90000 | Similar |
| AR 28-HZL/07-TT | Assmann WSW Components | 0 | 123-AR28-HZL/07-TT-ND | kr.12.14592 | Similar |



